Helukabel JZ-HF Cable, 5 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-871
- Mfr. Part No.:
- 15979
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,083.50
(exc. VAT)
€1,332.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,083.50 | €10.835 |
*price indicative
- RS Stock No.:
- 674-871
- Mfr. Part No.:
- 15979
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for reliable performance in dynamic installations, offering exceptional flexibility and durability. Ideal for both dry and damp environments, it features an oil resistant PVC outer sheath that ensures long-lasting protection even under challenging conditions. This cable facilitates smooth movement while being free from tensile stress, making it suitable for use in automated handling machines, robots, and moving machine parts. Its construction includes finely stranded copper wires, optimally designed cores for interference-free signal transmission, and a braided screen for added shielding. With a temperature tolerance of -10°C to +80°C in flexible applications and -40°C to +80°C in fixed installations, this cable meets stringent industrial standards for reliability and safety.
Constructed with Oil resistant PVC for superior durability
Suitable for flexible applications with a temperature range from -10°C to +80°C
Designed for fixed installations with an extended temperature range of -40°C to +80°C
Braided screen of tinned copper wires provides effective electromagnetic shielding
Finely stranded copper wires facilitate enhanced conductivity and flexibility
Core insulation MADE from PVC ensures reliable performance in demanding environments
Meeting DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 standards for quality assurance
Length marking in metres for easy installation and measurement
Available in various configurations, catering to diverse industrial needs
Related links
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
