Helukabel JZ-HF Cable, 4 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-245
- Mfr. Part No.:
- 15978
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€799.37
(exc. VAT)
€983.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €799.37 | €7.994 |
*price indicative
- RS Stock No.:
- 675-245
- Mfr. Part No.:
- 15978
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed to facilitate reliable installation in dry and damp environments, making it an Ideal choice for applications with flexible movement and no tensile stress. This versatile cable features an oil resistant inner sheath and complies with EMC standards, ensuring minimal interference and optimal performance in demanding industrial scenarios. With a temperature range of -10°C to +80°C, this cable also exhibits flame retardant properties in alignment with international safety standards, providing peace of mind in various settings. Its construction, featuring finely stranded copper wires and robust PVC insulation, guarantees durability and dependability within automated handling systems and robotics.
Temperature range: flexible from -10°C to +80°C, fixed from -40°C to +80°C
Flame retardant design according to DIN VDE and IEC standards
Oil resistant outer sheath meets stringent industry specifications
Fleece-wrapped core layers enhance cable flexibility and performance
Braided screen of tinned copper wires ensures interference-free signal transmission
Copper wire construction allows for efficient and reliable energy transfer
Cores identified according to DIN VDE standards for easy installation
Minimum bending radius suitable for various applications
Length marking in metres helps Streamline installation processes
Related links
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
