Helukabel JZ-HF Cable, 5 Cores, 2.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,659.83

(exc. VAT)

€2,041.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,659.83€16.598

*price indicative

RS Stock No.:
675-440
Mfr. Part No.:
15927
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

13.3mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is meticulously engineered for dynamic performance within standard drag chain applications. Designed for flexible and fixed installations in dry and damp environments, this cable ensures reliable operation under moving conditions without tensile stress. Constructed with bare copper wire and compliant with DIN VDE standards, it effectively delivers high transmission reliability. With excellent oil resistance, this cable is perfect for use in automated machinery and robotics, enabling seamless data signal transmission while maintaining electromagnetic compatibility. Crafted with a PVC inner sheath, it enhances durability and supports ongoing motion, making it Ideal for intricate installations and demanding environments.

Constructed from extra finely stranded copper wire for superior flexibility

Oil resistant PVC sheath ensures long-lasting performance in challenging conditions

Designed for use in energy supply systems with observed assembly instructions for maximum safety

Features a braided screen of tinned copper wires for optimal electromagnetic compatibility

Minimum bending radius of 5x outer diameter for ease of handling and installation

Core insulation MADE from high-quality PVC enhances electrical performance

Length marking in meters for convenient installation and planning

Available in various core configurations to suit diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy