Helukabel OZ-500 Cable, 4 Cores, 1mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-876
- Mfr. Part No.:
- 10541
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€296.92
(exc. VAT)
€365.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €296.92 | €2.969 |
*price indicative
- RS Stock No.:
- 674-876
- Mfr. Part No.:
- 10541
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Interlocking power circuit cable is expertly designed for flexible applications that experience medium mechanical stress. This cable provides exceptional performance in environments with free movement and without tensile stress, making it Ideal for both dry and damp conditions. Its reliable construction ensures that it remains efficient and safe, particularly when used in control circuits requiring continual power. Crafted with high-quality materials, including PVC insulation and a vibrant Orange sheath colour, this cable meets stringent safety standards, rendering it suitable for demanding interlocking applications. It supports a temperature range from -40°C to +80°C, catering to various operational needs with resilience and dependability.
Flame retardant properties according to DIN VDE standards ensure safety in case of fire
CADmium-free materials guarantee environmental resilience without hazardous substances
Designed for flexible use with a minimum bending radius, promoting ease of installation
Outer sheath in eye-catching Orange colour enhances visibility and identification
Optimally stranded cores ensure consistent electrical performance under variable conditions
Rated for nominal voltage up to 300/500 V, providing robust electrical safety
Appropriate for a wide temperature range, enabling reliable performance in diverse environments
Core identification follows DIN VDE standards, enhancing user convenience during installations
Related links
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
