Helukabel OZ-500 Cable, 2 Cores, 1mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-191
- Mfr. Part No.:
- 10537
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€205.01
(exc. VAT)
€252.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €205.01 | €2.05 |
*price indicative
- RS Stock No.:
- 675-191
- Mfr. Part No.:
- 10537
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable designed to efficiently label exempted power circuits, particularly interlocking power circuits. Its robust construction features cadmium-free and silicone-free materials, ensuring it meets stringent safety standards without compromising performance. With a temperature range of flexible applications from -15°C to +80°C and fixed uses from -40°C to +80°C, this control cable is suitable for a variety of environments. Its flame retardant properties and high breakdown voltage of 8000 V significantly enhance safety during operation. Additionally, the cables outer sheath is crafted from Durable PVC in a vibrant orange, adhering to standard colour markings for easy identification in electrical installations.
Largely resistant to oil, ensuring durability in challenging environments
Copper wire construction delivers excellent conductivity and flexibility
Core insulation from high-quality PVC maintains performance across various conditions
Suitable for flexible applications involving medium mechanical stress, allowing for free movement without tensile stress
Flame retardant design meets safety standards according to DIN VDE 0482-332-1-2
Cores are optimally stranded with corrosion-resistant copper, ensuring longevity
Compatible with multiple core configurations, catering to diverse installation needs
Length marking in metres for precise measurement and installation convenience
Related links
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
