Helukabel SUPER Cable, 12 Cores, 0.25mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-676
- Mfr. Part No.:
- 49567
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€374.60
(exc. VAT)
€460.76
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €374.60 | €3.746 |
*price indicative
- RS Stock No.:
- 674-676
- Mfr. Part No.:
- 49567
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for high-performance applications, offering flexibility and durability in dynamic environments. This cable excels in drag chain settings, capable of withstanding extensive bending and lifting movements. With a temperature range from -40°C to +70°C, it ensures reliable functionality in diverse conditions. Its flame-retardant properties, certified according to rigorous standards, enhance safety during operation. The copper wire, finely stranded and cadmium-free, contributes to effective conductivity while adhering to stringent quality regulations. This cable is the Ideal choice for applications in machine construction and robotics, delivering both efficiency and long service life.
Largely resistant to oils ensuring longevity in demanding conditions
Flame-retardant according to DIN VDE 0482-332-1-2 enhancing safety
Temperature tolerance from -40°C to +70°C suitable for various environments
Cadmium-free and silicone-free materials for safer usage
Optimal core identification with colour coding as per DIN 47100 for easy installation
Flexible design allowing minimum bending radii of 5x the outer diameter
Fleece wrapping enhances mechanical protection and longevity
Manufactured to DIN VDE 0285-525-1 standards for consistent quality
Core insulation complies with DIN VDE 0207-363-3 focusing on reliability
Ideal for frequent and Rapid movements in robotics and machine applications
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
