Helukabel JZ-602 Cable, 4 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-898
- Mfr. Part No.:
- 83092
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€260.22
(exc. VAT)
€320.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €260.22 | €2.602 |
*price indicative
- RS Stock No.:
- 674-898
- Mfr. Part No.:
- 83092
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.7mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.7mm | ||
Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for reliability in diverse applications within machine, tool, and plant construction. Designed to withstand challenging conditions, it operates effectively in a temperature range that accommodates both flexible and fixed installations. This cable features a robust PVC outer sheath and copper wire construction, making it suitable for environments requiring medium mechanical stress and high resistance to oil, while ensuring compliance with strict industry standards. With a nominal voltage rating of 600 V and specifications that support safe operation across flexible and fixed installations, this cable is a dependable choice for enhancing your electrical infrastructure.
Temperature range suitable for flexible installation from -10°C to +90°C
Breakdown voltage of 6000 V ensures enhanced safety and performance
Flame-retardant properties compliant with multiple standards including DIN and UL
PVC insulation provides excellent resistance to mechanical stress and environmental factors
Copper wire construction guarantees conductivity and durability
Core identification follows DIN standards for easy installation and maintenance
Available with or without protective conductors allowing tailored solutions for diverse applications
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
