Helukabel JZ-602 Cable, 3 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€194.33

(exc. VAT)

€239.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€194.33€1.943

*price indicative

RS Stock No.:
675-203
Mfr. Part No.:
83091
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-602

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.3mm

Voltage

600V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is expertly engineered for a multitude of applications in machine and plant construction. Rated for a temperature range of -10°C to +90°C, this high-quality PVC cable ensures durability and resilience in both flexible and fixed installations. Its design incorporates a robust, flame-retardant structure compliant with various international standards, making it suitable for use in dry, damp, and wet environments. With a nominal voltage capacity of 600 V, the cable meets demanding operational requirements, providing exceptional performance and reliability for any electrical project.

Flexible design allowing for easy installation in dynamic environments

Flame retardant properties ensure enhanced safety during use

Conforms to industry standards like UL and CSA guaranteeing quality

PVC insulation aids in the longevity of the cable resisting moisture and chemicals

Suitable for applications requiring intermediate mechanical stress

Core identification features facilitate straightforward installation and maintenance

Available with protective conductor variations to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy