Helukabel JZ-602 Cable, 18 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€727.04

(exc. VAT)

€894.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€727.04€7.27

*price indicative

RS Stock No.:
675-483
Mfr. Part No.:
83096
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-602

Number of Cores

18

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.5mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is specifically designed for high-performance applications across various environments. With a temperature range of -10°C to +90°C and a nominal voltage rating of 600 V, this cable ensures optimal performance in both flexible and fixed installations. Its construction utilises PVC insulation that meets stringent UL and CSA standards, providing peace of mind for use in machine, tool, and plant constructions. The copper wire, finely stranded to DIN standards, offers excellent conductivity and flexibility while remaining largely resistant to oil, making it suitable for a variety of mechanical stresses and movements within industrial settings.

Temperature range flexible from -10°C to +90°C

PVC control cable featuring a flame-retardant design to enhance safety

Constructed with bare finely stranded copper wire for improved conductivity

Core insulation compliant with UL-Std. 758 and CSA-Std. C22.2 suitable for various applications

Minimum bending radius for flexible use is 7.5x Outer diameter

Available in configurations starting from 2 to 41 cores catering to diverse wiring needs

Protected against harmful substances that affect lacquer wetting properties

Designed for mechanical stress while maintaining flexibility without tensile stress

Clear identification of cores with consecutive labelling simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy