Helukabel Y-CY-JZ Cable, 5 Cores, 2.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-916
- Mfr. Part No.:
- 16296
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,128.73
(exc. VAT)
€1,388.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,128.73 | €11.287 |
*price indicative
- RS Stock No.:
- 674-916
- Mfr. Part No.:
- 16296
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed to meet the demands of dynamic applications in environments requiring flexibility and reliability. Its PVC inner sheath provides added mechanical strength, making it an Ideal choice for medium stress applications with free movement but without tensile stress. The cable maintains a temperature range of -15°C to +80°C in flexible conditions and -40°C to +80°C in fixed installations. With a nominal voltage rating of 300/500 V and comprehensive certifications for safety and performance, this cable is perfect for use in measurement technology, machine construction, and related systems where maintaining signal integrity is essential.
Flexible and robust design for dynamic applications
Resistant to oil suitable for a wide range of environments
High breakdown voltage of 8000 V ensures safe operation
Flame retardant properties comply with stringent safety standards
Cable structure supports up to 85% screening coverage for reduced interference
Designed for both dry indoor use and fixed installations
Available with multiple core configurations to meet specific installation needs
Optimised for EMC properties facilitating reliable signal transmission
Related links
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
