Helukabel Y-CY-JZ Connection Cable, 7 Cores, 2.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-164
- Mfr. Part No.:
- 16297
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,137.92
(exc. VAT)
€1,399.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,137.92 | €11.379 |
*price indicative
- RS Stock No.:
- 675-164
- Mfr. Part No.:
- 16297
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications that require medium mechanical stress. Manufactured in accordance with European standards, this cable excels in environments where free movement is essential, offering robust protection against abrasions and mechanical damage. It features transparent inner and outer PVC sheaths that enhance visibility while ensuring reliable performance. With excellent temperature resistance, from -15°C to +80°C for flexible use and -40°C to +80°C for fixed applications, this cable is crafted to maintain optimal functionality even under demanding conditions, making it an Ideal choice for various industrial applications including machinery, control systems, and computer networks.
Flame retardant according to DIN VDE and IEC standards
Certifications and approvals include EAC for enhanced safety
Optimum flexibility facilitates installation in dynamic settings
High mutual capacitance ensures excellent signal integrity
Robust design suitable for both fixed and flexible usage
Copper wire construction ensures lower resistance and enhanced conductivity
Braided screen of tinned copper wires provides superior shielding against interference
Metrically constructed conductors enable precise applications and compatibility with global standards
Minimal bending radius enhances adaptability in tight spaces
Related links
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
