Helukabel Y-CY-JZ Connection Cable, 4 Cores, 2.5mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€898.52

(exc. VAT)

€1,105.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€898.52€8.985

*price indicative

RS Stock No.:
709-981
Mfr. Part No.:
16295
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

Y-CY-JZ

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

12mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is an exceptional choice for a wide range of flexible applications requiring medium mechanical stress, making it Ideal for uses where free movement is crucial. This cable is equipped with a robust design that features fine-stranded copper wires, ensuring optimal performance and reliability in various environments. The inner PVC sheath adds to its durability and flexibility, while the transparent outer sheath presents an aesthetically pleasing finish that allows for easy identification of the cable’s structural integrity. Compliance with DIN standards guarantees its suitability for industrial settings, offering a comprehensive solution for control and connection needs, particularly in dry locations.

Designed for flexible applications with medium mechanical stress

Features fine stranded bare copper wires to enhance conductivity

Robust PVC inner sheath increases durability and flexibility

Transparent outer sheath provides a visually appealing finish

Compliant with DIN VDE 0285 525 and DIN EN 50525 standards for industrial use

Ideal for dry environments ensuring optimal performance in various applications

Offers excellent electromagnetic compatibility for interference free transmission

Lightweight design enhances ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy