Helukabel Y-CY-JZ Cable, 5 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-388
- Mfr. Part No.:
- 16226
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€497.77
(exc. VAT)
€612.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €497.77 | €4.978 |
*price indicative
- RS Stock No.:
- 675-388
- Mfr. Part No.:
- 16226
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JZ | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for superior flexibility and durability, designed to operate effectively in environments with medium mechanical stress. This cable is suitable for applications requiring free movement without tensile stress, making it Ideal for dry rooms. Compliant with DIN standards, it features a transparent inner sheath that enhances visibility of the cable structure while ensuring reliable performance. The cable is flame-retardant and free from harmful materials, ensuring a safe and efficient operation.
Largely resistant to oil ensuring longevity in various environments
Temperature range of -15°C to +80°C for flexible applications and -40°C to +80°C for fixed installations
Nominal voltage of 300/500 V ensuring compatibility with a variety of electrical systems
Test voltage of 4000 V and breakdown voltage of 8000 V for enhanced reliability under load
Cable structure includes finely stranded copper wire ensuring excellent conductivity
PVC insulation provides mechanical protection and is cadmium-free promoting environmental safety
Braided screen of tinned copper wires achieves approximately 85% coverage for EMC compliance
Minimum bending radius of 10x outer diameter for flexible applications and 5x for fixed installations
Related links
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
