Helukabel JZ-500 HMH-C Connection Cable, 4 Cores, 4mm², Screened, Grey Polymer Sheath

Subtotal (1 reel of 100 metres)*

€1,150.79

(exc. VAT)

€1,415.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,150.79€11.508

*price indicative

RS Stock No.:
674-918
Mfr. Part No.:
11769
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-500 HMH-C

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC

Cable CSA

4mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed to meet the highest safety standards while ensuring reliable performance in a variety of applications. Known for its highly flame retardant and Halogen free properties, this cable is perfectly suited for use in environments that require resilience against combustion and harmful gases. Its robust construction guarantees durability under mechanical stress, making it Ideal for sectors such as machinery, production lines, and air-conditioning devices. The cable maintains outstanding electromagnetic compatibility (EMC), ensuring seamless signal transmission while safeguarding against interference. The innovative design balances flexibility and strength, allowing for both fixed installation and occasional free movement without compromising functionality.

Flame retardant according to relevant DIN and EN standards for enhanced safety

Halogen free construction reduces emissions of harmful gases in case of fire

Temperature tolerance from -40°C to +70°C, ensuring reliability in extreme conditions

High screening effectiveness with 85% coverage for optimal signal integrity

Robust copper wire, finely stranded, for excellent conductivity and flexibility

Cores with consecutive white digit labelling for easy identification during installation

Suitable for both fixed and flexible applications, ensuring versatile usability

Cleanroom qualified, Ideal for high-precision environments

Resistance to oil, ensuring longevity in industrial settings

Foil wrapping enhances protection against mechanical wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy