Helukabel JZ-500 HMH Connection Cable, 3 Cores, 2.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-928
- Mfr. Part No.:
- 11278
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€507.50
(exc. VAT)
€624.22
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €507.50 | €5.075 |
*price indicative
- RS Stock No.:
- 709-928
- Mfr. Part No.:
- 11278
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in a range of demanding applications, including tool machinery, conveyor belts, and plant construction. Its highly flame retardant properties ensure maximum safety, while its Halogen free materials provide peace of mind regarding environmental impact. Engineered for flexibility and mechanical resilience, it can withstand temperatures from -25°C to +70°C, making it suitable for installations in both dry and wet environments. This cable's robust construction allows it to effectively handle moderate mechanical stress, thereby making it a reliable choice for diverse industrial setups.
Highly Flame retardant design for superior safety
Halogen free materials conforming to DIN standards for environmental protection
Temperature range suitable for both flexible and fixed installations
Robust construction for moderate mechanical stress and flexibility in applications
Suitable for use in dry, damp, and wet locations, enabling versatility
Distinctive grey outer sheath for easy identification
Cores are meticulously stranded in layers ensuring optimal lay lengths for performance
Designed for a range of applications from air-conditioning units to metallurgical environments
Related links
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
