Helukabel JZ-500 HMH-C Connection Cable, 5 Cores, 1mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€609.23

(exc. VAT)

€749.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€609.23€6.092

*price indicative

RS Stock No.:
675-334
Mfr. Part No.:
11703
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500 HMH-C

Product Type

Connection Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable is engineered for durability and flexibility in demanding environments. This Halogen free, flame retardant cable meets rigorous EMC standards, making it Ideal for a wide array of applications including tool machinery, conveyor belts, and plant construction. Designed for both fixed and flexible installations, it performs reliably in various conditions, including dry, damp, and wet locations. With a focus on safety, the materials used are cadmium-free and free from harmful substances, ensuring a high standard of environmental compliance. This cable's exceptional screening guarantees interference-free transmission, enhancing signal integrity in sensitive applications.

Halogen free construction contributes to improved safety standards

Flame retardant properties ensure protection in case of fire

Suitable for flexible applications with occasional movement, enhancing versatility

Designed for both fixed and flexible installations, accommodating diverse setups

Largely resistant to oil, promoting durability in industrial environments

Exceptional EMC compatibility reduces electromagnetic interference

Cadmium-free materials maintain compliance with environmental regulations

Available in various core configurations to meet specific application needs

The outer sheath is constructed from Halogen free polymer, supporting long-term performance

Robust design withstands medium mechanical stress, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy