Helukabel JZ-500 HMH-C Connection Cable, 4 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-917
- Mfr. Part No.:
- 11724
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€596.81
(exc. VAT)
€734.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €596.81 | €5.968 |
*price indicative
- RS Stock No.:
- 709-917
- Mfr. Part No.:
- 11724
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 HMH-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 HMH-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for dynamic applications in various industries. Engineered with exceptional flexibility and resilience, this cable is tailored for use in tool machinery, conveyor belts, and production lines. It meets stringent EMC standards, ensuring minimal electromagnetic interference, making it Ideal for sensitive electronic environments. Moreover, its Halogen free construction contributes to enhanced safety profiles during potential fire incidents. The robust design supports both fixed installations and flexible applications, catering to environments with occasional movement, ensuring versatile usability across numerous industrial settings.
Halogen free polymer insulation enhances safety by reducing harmful emissions in case of fire
Temperature range allows operation in environments as low as -25°C to as high as +70°C
Flexible design ensures easy installation and adaptability to various machinery configurations
Rated at 300/500 V, the cable supports a wide range of electrical applications
Core insulation and identification meet high industry standards for consistency and recognition
Includes a braided screen of tinned copper wires, providing excellent protection against electromagnetic interference
Designed for use in dry, damp, and wet locations, ensuring functionality in diverse environments
Minimum bending radius of 8.2 cm promotes ease of handling during installation
Constructed to endure medium mechanical stress, suitable for industrial applications
Related links
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 6mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
