Helukabel JZ-HF Cable, 7 Cores, 1mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,031.23

(exc. VAT)

€1,268.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,031.23€10.312

*price indicative

RS Stock No.:
674-923
Mfr. Part No.:
15965
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF

Product Type

Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for dynamic movement in various applications. Engineered with an oil resistant PVC outer sheath, this cable ensures durability and reliability in both fixed and flexible installations. Its significant operational temperature range from -10°C to +80°C makes it suitable for diverse environments. The cable's construction features finely stranded copper wires, optimally arranged core insulations, and a protective screen to facilitate interference-free data transmission. Enhanced for compatibility with electromagnetic fields, the JZ-HF-CY is a preferred choice for modern automated systems, robots, and other machinery where performance is critical.

Flexible performance with a temperature range of -10°C to +80°C

Oil resistant exterior ensures longevity in challenging environments

Constructed with finely stranded copper for enhanced conductivity

Braided screen provides effective shielding for signal integrity

Core insulation MADE of PVC for improved insulation properties

Minimum bending radius optimises installation efficiency

Designed for reliable performance in drag chain applications

Suitable for use in both dry and damp environments

Exceeds relevant safety and performance standards

Available in various core configurations to meet diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy