Helukabel JZ-HF Cable, 4 Cores, 1mm², Screened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€672.22

(exc. VAT)

€826.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€672.22€6.722

*price indicative

RS Stock No.:
675-296
Mfr. Part No.:
15963
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.2mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi core drag chain cable offers reliable performance in dynamic applications, such as automated machinery and robotics. Carefully designed to withstand tensile stress and forced motion, this cable excels in industrial settings, ensuring seamless operations even in challenging environments. Its construction features finely stranded copper wires, ensuring flexibility while maintaining robust conductivity. Additionally, the cable is built with PVC insulation and a protective sheath that is oil resistant, making it Ideal for usage in damp conditions. The combination of inner sheath and an effective screen aids in interference-free data transmission, essential for precise electronic control and measurement applications.

Designed for flexible use in drag chains, ensuring durability and adaptability

Constructed with cadmium-free materials, promoting eco-friendliness

Flame retardant properties enhance safety in installations

Temperature range of -10°C to +80°C provides operational versatility

Screened for effective electromagnetic compatibility, ensuring data signal integrity

Outer sheath MADE from Oil resistant PVC, suitable for harsh environments

Minimum bending radius optimised for flexible applications, enhancing longevity

Core insulation and identification conform to rigorous standards for consistent quality

Ideal for both dry and damp environments, broadening application potential

Marked lengths facilitate straightforward installation and planning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy