Helukabel JZ-HF Cable, 12 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-439
- Mfr. Part No.:
- 15966
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,658.74
(exc. VAT)
€2,040.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,658.74 | €16.587 |
*price indicative
- RS Stock No.:
- 675-439
- Mfr. Part No.:
- 15966
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable designed for flexible applications in both dry and damp environments. Engineered for reliability and performance, this cable ensures uninterrupted data signal transmission in automatic handling machinery, robots, and permanently moving mechanical parts. With a robust structure that includes copper wire and inner sheath, it guarantees resistance to oil and optimal EMC properties, making it a preferred choice for electronic devices and control technology. Additionally, the cables flame retardant features and a broad temperature range enhance its versatility for various industrial applications.
Temperature range for flexible use from -10°C to +80°C and fixed use from -40°C to +80°C
Oil resistant construction in compliance with industry standards ensures long-lasting durability
Flame retardant properties that meet DIN 44082-332-1-2 standards enhance safety in challenging environments
Cores are extra finely stranded for flexibility and ease of installation in drag chains
Braided screening of tinned copper wires guarantees interference-free signal transmission
Special PVC outer sheath offers additional protection against oils and chemicals
Fleece wrapping over each stranding layer improves structural integrity and performance
Lightweight design with approximated outer diameter aids in efficient handling and installation
Related links
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
