Helukabel JZ-HF Connection Cable, 7 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-929
- Mfr. Part No.:
- 15041
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€479.32
(exc. VAT)
€589.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €479.32 | €4.793 |
*price indicative
- RS Stock No.:
- 709-929
- Mfr. Part No.:
- 15041
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-HF | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-HF | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible PVC drag chain cable is engineered for dynamic applications in machinery and robotics. Designed to withstand frequent movement, this cable ensures reliable performance in dry and damp environments, making it an Ideal choice for installation in various industrial settings. With a temperature range of -10°C to +80°C for flexible applications and down to -40°C for fixed installations, the cable's robust construction provides exceptional oil resistance and flame retardant properties, ensuring safety and durability. Its highly flexible design accommodates the challenges of frequent lifting and bending, while its certification compliance guarantees Advanced quality for energy supply systems.
Highly flexible design for frequent movement and bending
Oil resistant construction suitable for various industrial environments
Flame retardant as per DIN VDE and IEC standards for enhanced safety
Temperature range accommodating extreme conditions from -40°C to +80°C
Compliant with DIN VDE 0295 Class A for optimal performance
Protective conductor available, enhancing safety in multi-core applications
Suitable for fixed and flexible installations, versatile in application
Fleece-wrapped stranding layers increase durability and reliability
Related links
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURo-JZ-HF Connection Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-PUR Connection Cable 1mm² Grey Polyurethane Sheath
