Helukabel JZ-500 Cable, 18 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 674-934
- Mfr. Part No.:
- 11250
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,005.38
(exc. VAT)
€1,236.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,005.38 | €10.054 |
*price indicative
- RS Stock No.:
- 674-934
- Mfr. Part No.:
- 11250
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for superior flexibility and reliable performance in various environments. Ideal for use in tool machinery, conveyor belts, and production lines, this highly flame retardant cable is suitable for applications requiring fixed installation as well as flexible deployment. Its Halogen free construction significantly enhances safety by limiting harmful emissions in the event of fire. With a temperature range of -25°C to +70°C for flexible applications and robust resistance to mechanical stress, this cable meets demanding installation needs where adaptability and durability are paramount.
Flame retardant design enhances safety in applications prone to fire risk
Halogen free materials ensure lower toxicity and environmental compliance
Suitable for both flexible applications and fixed installations
Wide temperature operating range of -25°C to +70°C for versatile use
Resistance to oil and moisture supports longevity in diverse settings
Copper wire construction provides excellent conductivity and reliability
Cores are meticulously stranded for optimal lay lengths, ensuring ease of installation
The outer sheath is marked for length clarity, facilitating precise measurements
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
