Helukabel JZ-500 Cable, 10 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-330
- Mfr. Part No.:
- 11247
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€627.48
(exc. VAT)
€771.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €627.48 | €6.275 |
*price indicative
- RS Stock No.:
- 675-330
- Mfr. Part No.:
- 11247
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Highly flame retardant control and connection cable designed for versatile applications in both fixed and flexible installations. Built with robust construction, it ensures reliable performance in environments exposed to mechanical stresses, including dry, damp, and wet conditions. The cable features Halogen free insulation, significantly reducing the release of toxic gases in the event of fire. This product caters specifically to demanding industries such as manufacturing and plant construction, utilising copper wire to maintain excellent conductivity while ensuring compliance with rigorous safety standards. Its Compact design allows for easy handling and optimal lay lengths for enhanced flexibility during installation.
Highly Flame retardant, ensuring enhanced safety in critical applications
Halogen free materials that minimise environmental impact and toxic gas emissions
Designed for both flexible and fixed installations, offering broad usability
Temperature range supports operation in extreme conditions from -25°C to +70°C
Corrosiveness of combustion gases tested and compliant with stringent standards
Copper wire construction provides excellent electrical performance and durability
Outer sheath is MADE of Halogen free polymer for additional protection
Suitable for use in damp and wet locations, ensuring versatility in installation environments
Provides effective mechanical stress resistance, Ideal for industrial applications
Length marking in metres simplifies installations and inventory management
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
