Helukabel JZ-500 HMH Connection Cable, 5 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-936
- Mfr. Part No.:
- 11244
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€377.15
(exc. VAT)
€463.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €377.15 | €3.772 |
*price indicative
- RS Stock No.:
- 709-936
- Mfr. Part No.:
- 11244
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed to excel in medium mechanical stress environments, making it Ideal for use in tool machinery, conveyor belts, and production lines. With its Halogen free construction, it significantly reduces harmful emissions in case of fire, ensuring a safer working environment. The cable is suitable for flexible applications, offering reliable performance under occasional free movement. Equipped with a robust outer sheath, this cable provides enhanced durability, allowing it to perform effectively in dry, damp, and wet locations. Additionally, the cable features a carefully engineered core identification system for easy installation and maintenance.
Halogen free polymer eliminates toxic smoke emission during combustion
Suitable for fixed installations and flexible applications under medium mechanical stress
Optimised core construction with stranded layers for improved electrical conductivity
Temperature range of -25°C to +70°C for flexible applications and -40°C to +70°C for fixed installations
Bundle-tested for enhanced fire safety, compliant with stringent safety standards
Measurement markings provided in metres for length efficiency
Designed with a minimum bending radius adaptable to various installation requirements
Core insulation MADE from Halogen free materials, ensuring minimal environmental impact
Related links
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
