Helukabel MEGAFLEX 500-C Cable, 4 Cores, 1mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€867.36

(exc. VAT)

€1,066.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€867.36€8.674

*price indicative

RS Stock No.:
674-964
Mfr. Part No.:
13536
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

7.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable is specifically designed for use in challenging environments, offering exceptional resistance to oil, UV radiation, and weathering effects. This product is ideally suited for both fixed installations and flexible applications where free movement is essential, making it perfect for use in machinery, HVAC technology, and renewable energy sectors. With its robust construction featuring Halogen free polymers and a braided screen for enhanced electromagnetic compatibility, this cable guarantees not only safety but also superior performance under heavy mechanical loads, ensuring long-lasting reliability in both dry and damp conditions.

Halogen free, ensuring reduced toxicity in case of fire

Designed for flexible applications, allowing for unrestricted movement

Superior oil and UV resistance for enhanced durability in harsh conditions

Robust protective conductor configurations for added safety

Braided screen of tinned copper wires for improved electromagnetic compatibility

Minimum bending radius of 10x the outer diameter for installation flexibility

Copper wire construction, finely stranded for enhanced flexibility

Meets stringent DIN and IEC standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy