Helukabel MEGAFLEX 500-C Connection Cable, 4 Cores, 1mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€867.36

(exc. VAT)

€1,066.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€867.36€8.674

*price indicative

RS Stock No.:
709-979
Mfr. Part No.:
13535
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Connection Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

7.4mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

UL-Std. 758 (AWM)Style 20939

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for demanding environments where resilience and reliability are paramount. This oil resistant and highly flame retardant cable is engineered to meet the rigorous standards of electromagnetic compatibility (EMC) and is Halogen free, ensuring minimal harmful emissions. With a flexible operating temperature range of -30°C to +80°C, it is suitable for both fixed and flexible installations. The cable structure includes finely stranded copper wires, offering superior performance for a variety of mechanical applications, making it Ideal for use in harsh conditions such as machine construction and plant engineering.

Resistant to oils, UV radiation, ozone, and weathering effects

Designed to operate effectively in both dry and damp environments

Cables structured with layers for optimal performance under mechanical stress

Braided screen of tinned copper wires for enhanced coverage and EMC properties

Halogen free polymer outer sheath contributes to environmental safety

Exceptional abrasion and wear resistance prolongs cable life and reliability

Minimum bending radius of 4 times the outer diameter for flexible applications

Temperature ratings accommodate a broad range of operating conditions

Available in various core configurations to suit diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy