Helukabel MEGAFLEX 500-C Cable, 7 Cores, 1mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,308.49

(exc. VAT)

€1,609.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,308.49€13.085

*price indicative

RS Stock No.:
675-650
Mfr. Part No.:
13538
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

7

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed to excel in both flexible and fixed applications. Engineered for environments demanding reliability, this cable is especially suitable for non-recurring free movement without tensile stress. Its robust construction makes it Ideal for usage in dry, damp, and wet areas, including outdoor settings. This cable is Halogen free and oil resistant, addressing the needs of various industries, such as manufacturing, HVAC technology, and renewable energy sectors.

Manufactured from Halogen free materials, ensuring a safer environment

Oil and UV-resistant properties enhance durability in demanding conditions

Flexibility ranges from -30°C to +80°C, catering to diverse operational needs

The cable’s outer sheath is crafted to withstand abrasions and weathering effects

Designed for heavy mechanical loads, suitable for various installations

Robust braided screen provides superior electromagnetic compatibility

Copper core structure optimises conductivity and energy efficiency

Complies with international standards, ensuring consistent performance and safety

Length marking in metres facilitates easier installation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy