Helukabel MEGAFLEX 500-C Cable, 5 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-917
- Mfr. Part No.:
- 13537
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,024.09
(exc. VAT)
€1,259.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,024.09 | €10.241 |
*price indicative
- RS Stock No.:
- 674-917
- Mfr. Part No.:
- 13537
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed to meet the demanding requirements of diverse industrial applications. This cable is specifically crafted for both fixed installations and flexible use, ensuring reliable performance without forced movement control or tensile stress. Its exceptional oil resistance, combined with excellent flame retardant properties, guarantees safety in environments prone to fire hazards. Moreover, the Halogen free design promotes environmental safety, making it suitable for sensitive applications. With its robust construction and compliance with stringent standards, this cable excels in conditions ranging from dry to wet environments, including outdoor settings. It serves as an essential solution for connecting and controlling in machinery, HVAC technology, and renewable energy sectors.
Oil and UV radiation resistant
Halogen free, enhancing environmental safety
Designed for use in dry, damp, and wet conditions
Flame retardant properties ensure compliance with safety standards
Flexible construction suitable for non-recurrence free movement applications
Exceptional mechanical load performance for industrial environments
Cores are MADE of bare, finely stranded copper for optimal conductivity
Braided screen of tinned copper wires ensures EMC compatibility
Available in various core configurations to fit specific needs
Minimum bending radius allows for installation ease in tight spaces
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
