Helukabel MEGAFLEX 500-C Cable, 4 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-479
- Mfr. Part No.:
- 13396
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€672.00
(exc. VAT)
€826.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €672.00 | €6.72 |
*price indicative
- RS Stock No.:
- 675-479
- Mfr. Part No.:
- 13396
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is specifically engineered for versatile applications in both fixed installations and non-recurring free movement scenarios. Designed to withstand challenging conditions, this cable is suitable for environments that experience dry, damp, and wet conditions. It excels in sectors like machine and plant construction, HVAC technology, and renewable energy, demonstrating resistance to oil, UV radiation, and ozone, ensuring longevity and dependability. With a robust Halogen free polymer core and outer sheath, it meets various international standards, making it a reliable choice for demanding operations where safety and flexibility are paramount.
Resistant to oil, UV radiation, and ozone for enhanced durability
Halogen free construction aids in reducing toxic emissions during fires
Flexible design allows for ease of movement in various applications
Designed for heavy mechanical load, ensuring reliability in demanding environments
Suitable for installation in both dry and wet locations
Meets international standards, providing assurance of quality and safety
Abrasion and wear-resistant features extend the cables lifespan and performance
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
