Helukabel OZ-BL Control Cable, 18 Cores, 0.75mm², Unscreened, Blue PVC Sheath
- RS Stock No.:
- 675-463
- Mfr. Part No.:
- 14006
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€818.76
(exc. VAT)
€1,007.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €818.76 | €8.188 |
*price indicative
- RS Stock No.:
- 675-463
- Mfr. Part No.:
- 14006
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | OZ-BL | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series OZ-BL | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel UV control cable is expertly designed for intrinsically safe systems operating in explosion-endangered areas. Built to withstand harsh outdoor environments, this flexible cable boasts a robust PVC insulation that is cadmium-free and free from harmful substances. Capable of enduring temperatures from -15°C to +80°C, it maintains high performance under diverse conditions. The cable structure features finely stranded copper wires, ensuring optimal flexibility and mechanical stress handling. Complying with stringent industry standards, this versatile cable serves a critical role in providing reliable connectivity for measurement and control technology, making it an indispensable choice for professionals seeking durability and safety.
Flame retardant according to DIN VDE 0482-332-1-2 and DIN EN 60332-1-2, ensuring fire safety in installations
UV-resistant, making it suitable for prolonged outdoor use without degradation
Weather-resistant to DIN EN ISO 4892-2, ensuring performance regardless of environmental conditions
Tested for a core/core test voltage of 3000 V and a breakdown voltage of 6000 V, providing assurance of electrical integrity
Inductance of approximately 0.68 mH/km ensures efficient signal transmission
Minimum bending radius of flexible installations is 7.5x outer diameter, allowing for easy routing and installation
Clearly marked cores facilitating easy identification and installation
Designed for flexible applications requiring minimal tensile stress, ensuring longevity even in dynamic environments
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm², Blue Polyvinyl Chloride Sheath
