Helukabel OZ-BL Cable, 12 Cores, 0.75mm², Unscreened, Blue Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€523.50

(exc. VAT)

€643.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€523.50€5.235

*price indicative

RS Stock No.:
675-378
Mfr. Part No.:
14076
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-BL

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Outside Diameter

9.2mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable is engineered specifically for use in intrinsically safe systems operating in potentially explosive environments. This cable is suitable for outdoor applications and adheres to stringent standards, ensuring safety and reliability. Constructed with cadmium-free materials, it boasts excellent flame retardant properties in Accord with key industry regulations. With a broad temperature range capability, maintaining flexibility in extreme conditions, this product is an Ideal choice for measurement and control technology in hazardous areas. Its design features layers of finely stranded copper wire with robust PVC insulation, ensuring durability, weather resistance, and UV protection, making it a reliable solution for safe electrical installations.

Manufactured from cadmium-free materials, promoting environmental safety

Flame retardant according to DIN VDE 0482-332-1-2, ensuring protection against fire hazards

Temperature range from -15°C to +80°C for flexible applications and -40°C to +80°C for fixed installations

UV-resistant materials prevent degradation from sunlight exposure

Weather-resistant construction supports outdoor use without compromising functionality

Cores are layered for optimal performance in dynamic movements while preventing tensile stress

Designed for non-earthed systems, suitable for intrinsically safe circuits

Sheath colour in eye-catching blue (RAL 5015) for easy identification during installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy