Helukabel JZ-500 Cable, 3 Cores, 0.5mm², Unscreened, Black Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€142.60

(exc. VAT)

€175.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€142.60€1.426

*price indicative

RS Stock No.:
674-993
Mfr. Part No.:
10341
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

5.1mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for flexible applications requiring medium mechanical stress, Ideal for environments with free movement without tensile stress. This robust cable excels in both dry and wet settings, making it suitable for outdoor use. Its temperature range supports flexibility from -15°C to +80°C and fixed applications from -40°C to +80°C. Notably, its construction includes UV resistance and flame retardant properties, ensuring long-lasting performance even under adverse conditions. The cable’s core insulation is MADE of cadmium-free PVC, guaranteeing safety and compliance with industry standards.

Medium mechanical stress capability for versatile applications

Suitable for both indoor and outdoor use, resistant to UV radiation and weather effects

Flame retardant properties in accordance with multiple standards for enhanced safety

Temperature flexibility supports a wide operational range, ensuring reliability in diverse conditions

PVC core insulation is cadmium-free, promoting a safer environment

Optimal stranded core design for improved performance and durability

Designed to prevent harmful effects on lacquer wetting properties, enhancing product compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy