Helukabel JZ-500 Cable, 3 Cores, 2.5mm², Unscreened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-408
- Mfr. Part No.:
- 10373
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€456.06
(exc. VAT)
€560.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €456.06 | €4.561 |
*price indicative
- RS Stock No.:
- 675-408
- Mfr. Part No.:
- 10373
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly designed for diverse flexible applications that encounter medium mechanical stress. Built for unrestricted movement, this cable operates efficiently in both residential and commercial environments, allowing for use in dry, damp, and wet locations, as well as outdoor settings. While optimally suited for connection and control within machine and plant constructions, assembly lines, and conveyor belts, it's VITAL to note that this cable should not be buried directly in soil or water. Crafted with eco-friendly materials, it ensures safety and sustainability without compromising on performance.
Highly flexible design meets the demands of medium mechanical stress applications
Suitable for installation in varying environments, including dry, damp, and wet rooms
Weather-resistant and UV-resistant, ensuring longevity outdoors
Manufactured with PVC insulating material, compliant with DIN VDE standards
Designed with metric construction, facilitating easy compatibility and reference
Exhibits Flame retardant properties, enhancing safety in installation
Available in a striking black sheath for aesthetic appeal and clear identification
Layer-stranded cores optimise electrical performance and reduce transmission losses
Related links
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 PUR Connection Cable 2.5mm² Grey Polyurethane Sheath
