Helukabel JZ-500 Cable, 3 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 674-977
- Mfr. Part No.:
- 11202
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€166.62
(exc. VAT)
€204.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €166.62 | €1.666 |
*price indicative
- RS Stock No.:
- 674-977
- Mfr. Part No.:
- 11202
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in tool machinery, conveyor belts, and production lines. Engineered for flexibility, it operates efficiently within a temperature range of -25°C to +70°C and is suitable for both fixed installations and flexible applications. This cable features robust, cadmium-free materials that are free from harmful substances, ensuring compliance with environmental standards. Halogen free and flame retardant, the cable meets various safety test requirements, such as those outlined in DIN VDE and IEC standards, making it a secure choice for diverse industrial settings.
Managed within a temperature range of -25°C to +70°C for versatile application across different environments
Flame retardant and Halogen free to ensure enhanced safety and compliance with regulations
Manufactured from cadmium-free materials, contributing to a safer environment
The outer sheath is MADE from Halogen free polymer, providing additional safety against fire hazards
Optimal flexibility and strength allow for use in both fixed installations and areas of occasional movement
Compatible with DIN VDE standards, ensuring reliability and quality in industrial applications
Cores are identified with black cores and consecutive labelling for easier management on-site
Empowers safe use in dry, damp, and wet locations, enhancing its range of applications
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
