Helukabel OZ-500 Cable, 3 Cores, 0.75mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€150.55

(exc. VAT)

€185.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€150.55€1.506

*price indicative

RS Stock No.:
674-994
Mfr. Part No.:
11335
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.6mm

Voltage

300V, 500V

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for versatile applications in tools, conveyor belts, and plant constructions. This cable excels in environments requiring flexibility and resistance to extreme conditions, from -25°C to +70°C in flexible use and -40°C to +70°C when fixed. Its Halogen free construction and flame retardant properties ensure safety while adhering to stringent regulations. The copper wire is finely stranded for optimal performance, making it suitable for varied mechanical stresses, including dry, damp, and wet locations. Tailored for dynamic situations, it accommodates occasional movements without compromising integrity.

Temperature range supports flexible and fixed applications

Halogen free materials promote environmental safety

Corrosiveness of combustion gases is minimal according to relevant standards

Copper wire construction enhances electrical conductivity and durability

Flame retardant according to established safety regulations

Designed for easy installation with clear core identification

Outer sheath withstands medium mechanical stress and is resistant to oil

Suitable for use in harsh conditions, including wet environments

Length markings in metres facilitate accurate installation and measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy