Helukabel OZ-500 Cable, 7 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-407
- Mfr. Part No.:
- 11347
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€479.38
(exc. VAT)
€589.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €479.38 | €4.794 |
*price indicative
- RS Stock No.:
- 675-407
- Mfr. Part No.:
- 11347
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable offers exceptional performance for various applications, blending flexibility with durability. Designed for use in tool machinery, conveyor belts, and production lines, this cable is highly flame retardant and suitable for environments with fluctuating mechanical stress. Featuring Halogen free materials, it ensures optimum safety by minimising the release of harmful substances during combustion making it preferable for environmentally conscious projects. The cable maintains excellent performance whether used in dry, damp, or wet locations, providing versatility across diverse installations. Its robust construction promotes reliable signal transmission, meeting the stringent standards for electromagnetic compatibility.
Highly Flame retardant design provides enhanced safety
Halogen free materials ensure no harmful gas emissions
Suitable for a wide range of applications from industrial to air-conditioning systems
Flexible design allows for occasional free movement without tensile stress
Effective in dry, damp, and wet environments, offering installation versatility
Cores are optimally stranded for improved mechanical durability
Braided screen of tinned copper wires ensures interference-free transmission
Outer sheath crafted from Halogen free polymer enhances overall protection
Complies with numerous DIN and IEC standards for reliability and safety
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
