Helukabel OZ-500 Cable, 5 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-682
- Mfr. Part No.:
- 11346
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€407.89
(exc. VAT)
€501.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €407.89 | €4.079 |
*price indicative
- RS Stock No.:
- 674-682
- Mfr. Part No.:
- 11346
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for a multitude of applications, particularly in control and connection setups for machinery and production lines. Its design prioritises safety, featuring highly flame retardant materials that comply with EMC standards. Suitable for both fixed installations and flexible environments, this cable offers optimal performance in dry, damp, and wet conditions. The core insulation is Halogen free, ensuring that it meets stringent environmental regulations, making it a reliable choice for professional applications requiring robust durability and emission-free operation.
Highly Flame retardant, ensuring safety in critical environments
Flexible and fixed installation capability, enhancing versatility
EMC-preferred type, optimising signal transmission and reducing interference
Halogen free materials, promoting eco-friendliness and health safety
Temperature range from -25°C to +70°C, supporting diverse operational conditions
Copper wire construction with finely stranded design, ensuring excellent conductivity
Protective conductor available for enhanced safety in electrical applications
Braided screen of tinned copper for improved shielding and signal integrity
Designed for use in challenging environments like metallurgical and rolling mills
Compliance with various DIN and IEC standards for assured quality and reliability
Related links
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
