Helukabel OZ-500 Cable, 4 Cores, 0.75mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€189.31

(exc. VAT)

€232.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€189.31€1.893

*price indicative

RS Stock No.:
674-967
Mfr. Part No.:
11336
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.3mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable offers a highly flame retardant solution designed for diverse applications, including tool machinery, conveyor belts, and plant construction. With a temperature range spanning from -25°C to +70°C, this cable meets stringent industry standards while ensuring superior flexibility and durability. Its Halogen free polymer construction ensures an environmentally friendly option, reducing harmful emissions in case of a fire. Ideal for both fixed installations and flexible applications, this cable's robust design supports reliable performance in damp and wet locations, making it an exceptional choice for demanding industrial environments.

Highly Flame retardant per DIN standards for enhanced safety

Halogen free materials reduce harmful emissions during combustion

Temperature range suitable for various operational conditions

Flexible design allows for easy installation in tight spaces

Durable outer sheath withstands medium mechanical stresses

Suitable for use in dry, damp, and wet locations

Advanced copper wire structure ensures excellent conductivity

Optimised core insulation enhances overall cable performance

Features clear core identification for ease of installation

Length marking in metres ensures accurate measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy