Helukabel OZ-500 HMH Connection Cable, 3 Cores, 1mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€185.93

(exc. VAT)

€228.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€185.93€1.859

*price indicative

RS Stock No.:
674-972
Mfr. Part No.:
11339
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

OZ-500 HMH

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.1mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for robust applications in tool machinery, conveyor systems, and various industrial environments. With its Halogen free construction, this cable ensures safety while delivering superior performance in both fixed and flexible installations. Capable of withstanding temperatures from -25°C to +70°C and featuring exceptional flame retardant properties, it minimises risks associated with hazardous conditions. Its meticulous engineering not only guarantees compatibility with stringent industry standards but also enhances reliability in demanding operational conditions.

Constructed from finely stranded copper wire for optimal conductivity

Halogen free insulation ensures lower smoke emissions during combustion

Temperature range of -25°C to +70°C for flexible applications

Flame retardant design compliant with industry standards for enhanced safety

Suitable for dry, damp, and wet locations, ensuring versatility in installation

Minimal bending radius requirements for ease of installation

Smoke density and corrosiveness tests verify compliance with safety regulations

Core insulation MADE from high-quality Halogen free polymer

Outer sheath designed to withstand medium mechanical stress with a grey finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy