Helukabel JZ-603 Cable, 25 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-618
- Mfr. Part No.:
- 83678
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€2,019.59
(exc. VAT)
€2,484.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,019.59 | €20.196 |
*price indicative
- RS Stock No.:
- 675-618
- Mfr. Part No.:
- 83678
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 18mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 18mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is specifically designed for multi-standard applications, delivering outstanding performance in environments where flexibility and durability are paramount. With an outer sheath that is resistant to oil and mechanical stress, this cable excels in varied settings, including machine and plant construction. The cable's design ensures it can withstand temperature ranges from -40°C to +70°C in fixed applications, and up to +90°C when flexible. Its copper wire is finely stranded for superior conductivity, while the PVC insulation guarantees reliable operation in dry, damp, and wet conditions, making it an Ideal choice for demanding scenarios.
Oil-resistant outer sheath conforms to DIN VDE and EN standards
Designed for use in dry damp and wet environments enhancing versatility
Temperature resilience of -40°C to +70°C for fixed applications; flexible use up to +90°C
Finely stranded bare copper wires facilitate excellent electrical conductivity
Optimal core insulation MADE from Durable PVC meets stringent quality standards
Cores are colour-coded for easy identification ensuring efficient installation
Flame-retardant properties minimise fire hazards adhering to international safety standards
Minimal bending radius specifications enable adaptability in tight spaces
Related links
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
