Helukabel JZ-603 Control Cable, 12 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-510
- Mfr. Part No.:
- 83654
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€633.25
(exc. VAT)
€778.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €633.25 | €6.333 |
*price indicative
- RS Stock No.:
- 675-510
- Mfr. Part No.:
- 83654
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-603 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-603 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for optimum performance in machine and plant construction, particularly in environments requiring flexibility and resistance to mechanical stress. This oil-resistant cable is perfect for flexible applications without tensile stress and is safe for usage in dry, damp, and wet rooms. With its cadmium-free materials and silicone-free construction, the cable guarantees compatibility with lacquers, making it a reliable choice for various industrial needs. Tailored to effectively handle exposure to oils, this cable meets stringent international standards, ensuring safety and efficiency in demanding applications.
Oil resistant design compliant with DIN VDE standards for enhanced durability
Cadmium free and silicone free materials ensure safety and compatibility with lacquers
Flexible construction allows for free movement without tensile stress
Core identification adheres to DIN VDE guidelines facilitating easy installation
Minimum bending radius optimised for flexible use ensuring longevity and performance
Flame retardant properties according to established safety standards provide added assurance
Copper wires are finely stranded for improved conductivity and flexibility
Outer sheath MADE of oil resistant PVC enhances protection against environmental factors
Related links
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
