Helukabel JZ-603 Cable, 7 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-538
- Mfr. Part No.:
- 83675
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€571.88
(exc. VAT)
€703.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €571.88 | €5.719 |
*price indicative
- RS Stock No.:
- 675-538
- Mfr. Part No.:
- 83675
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.3mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.3mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is an oil-resistant solution designed for versatile applications in export-oriented machine and plant construction. Ideal for environments subject to medium mechanical stress, this cable ensures reliable performance in dry, damp, and wet conditions without the risk of tensile stress or forced movement guidance. With a focus on safety and durability, it meets rigorous industry standards and regulations, making it a dependable choice for those needing flexibility and robustness in their wiring solutions.
Constructed from bare finely stranded copper wire for superior conductivity
Core insulation MADE from Durable PVC ensuring long lasting performance
Flame retardant design certified to meet various international standards for safety
Oil resistant materials safeguard against harsh industrial environments
Cores are stranded in layers optimally configured for effective transmission
Designed for flexible application making it suitable for various dynamic installations
Available with options for protective conductors to enhance safety in installations
Conductors metrically constructed for precise fitting and compatibility
Allows for significant bending without compromising cable integrity
Related links
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
