Helukabel JZ-603 Cable, 7 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-018
- Mfr. Part No.:
- 83734
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€826.96
(exc. VAT)
€1,017.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €826.96 | €8.27 |
*price indicative
- RS Stock No.:
- 675-018
- Mfr. Part No.:
- 83734
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.2mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.2mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for robust performance in various applications, particularly in export-oriented machine and plant construction. Specifically tailored for flexible use, this cable excels in environments where medium mechanical stress and free movement are essential. Its oil-resistant exterior and EMC-preferred design ensure reliability and safety in damp and wet conditions, making it Ideal for diverse industrial applications. With a construction that lacks harmful substances and incorporates cadmium-free materials, this cable not only meets stringent technical demands but also supports environmentally conscious practices.
Oil-resistant PVC sheath ensures longevity and durability under harsh conditions
Flexible design accommodates movement without tensile stress enhancing usability
Rated for temperatures from -5°C to +70°C suitable for a range of environments
Flame-retardant properties provide added safety and compliance with industry standards
Copper wire construction facilitates excellent conductivity optimising performance
Cores are identified clearly with consecutive labelling for easy installation
Available in a variety of configurations to meet specific project requirements
Related links
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
