Helukabel JZ-603 Cable, 5 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-259
- Mfr. Part No.:
- 83733
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€758.30
(exc. VAT)
€932.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €758.30 | €7.583 |
*price indicative
- RS Stock No.:
- 675-259
- Mfr. Part No.:
- 83733
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.4mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.4mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable offers exceptional oil resistance and designed for demanding applications. This cable is Ideal for flexible use in machine and plant construction, providing reliability in environments exposed to medium mechanical stress and free movement without tensile stress. With impressive temperature range capabilities from -5°C to +70°C for flexible usage and -40°C to +70°C for fixed applications, it ensures consistent performance under varied conditions. The innovative design prioritises electromagnetic compatibility (EMC), making it a preferred choice for high-performance scenarios. Its robust construction includes a braided screen of tinned copper wires for enhanced protection, ensuring increased durability and efficiency.
Harsh environment flexibility rated from -5°C to +70°C
Fixed installation temperature range of -40°C to +70°C
Oil-resistant outer sheath MADE from special PVC compliant with DIN standards
Braided screen of tinned copper enhancing protection against electromagnetic interference
Core identification with black insulation and white digit marking for easy recognition
Constructed transparently to meet international quality standards ensuring reliable connectivity
Copper wire conforming to Class 5 insulation specifications for enhanced conductivity
Minimum bending radius for flexible applications supports easy installation and maintenance
Related links
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
