Helukabel JZ-603 Cable, 7 Cores, 1.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€741.31

(exc. VAT)

€911.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€741.31€7.413

*price indicative

RS Stock No.:
675-472
Mfr. Part No.:
83686
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-603

Product Type

Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.3mm

Voltage

300V, 500V, 600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed for robust applications in machine and plant construction, particularly where oil resistance is critical. With a versatile design, this cable offers flexible and fixed configurations suitable for a range of environments, including dry, damp, and wet locations. Its cadmium-free, silicone-free composition further ensures the safety of the materials used, making it an Ideal choice for export-oriented uses where compliance with international standards is a must. The superior temperature range of -5°C to +70°C for flexible applications and -40°C to +70°C for fixed installations enhances its usability across various conditions.

Constructed with bare finely stranded copper wires for enhanced conductivity

Core insulation MADE of PVC ensuring durability even under mechanical stress

Flame retardant properties compliant with essential international standards for safety

Resistant to oil allowing for reliable performance in industrial environments

Nominal voltage rating of 300/500 V (HAR) and 600 V (UL AWM) for versatile applications

The minimum bending radius of flexible configurations is 7.5 times the outer diameter supporting installation flexibility

Available with protective conductors for safety starting from 3 cores in configurations suited for diverse applications

The outer sheath is crafted from special oil resistant PVC reinforcing the cable against harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy