Helukabel Single 600-O Flexible Cable, 1 Cores, 6mm², Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€560.35

(exc. VAT)

€689.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€560.35€5.604

*price indicative

RS Stock No.:
675-539
Mfr. Part No.:
10882
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

Single 600-O

Product Type

Flexible Cable

Number of Cores

1

Jacket Material

PVC

Jacket Colour

Black

Outside Diameter

7.8mm

Voltage

1kV, 600kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

CE, UL-Std. 758 (AWM) Style 10107, CSA-Std. C22.2 No. 210 - AWM I/II A/B, in align<BR/>ment with DIN VDE 0285-525-2-31 / DIN EN 50525-2-31, EAC

Cable CSA

6mm²

COO (Country of Origin):
DE
The Helukabel PVC sheathed cable designed for medium mechanical stress applications, offering exceptional reliability for both flexible and fixed installations. This cable is suitable for use in dry, damp, and wet environments, making it versatile for various industrial settings. With a temperature range of -40°C to +90°C, it is crafted from cadmium-free materials that do not compromise lacquer wetting properties. The cable is equipped to handle a nominal voltage of 600/1000 V, ensuring robust performance under demanding conditions, and complies with essential standards, including UL and CSA, for both safety and efficiency.

Resistant to UV radiation for enhanced outdoor durability

Flame retardant properties minimise fire hazard risks

Oil resistant design, suitable for diverse industrial applications

Flexible installation capabilities, Ideal for movement without tension

Robust core insulation using Special-PVC for optimal performance

Available in multiple cross-sections for varying electrical requirements

Sheath colour is black (RAL 9005) for easy identification

Metric construction ensures compatibility with international standards

Core identification simplifies installation and maintenance processes

Tested for high breakdown voltage, providing exceptional electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy