Helukabel HELUCHAIN SINGLE 602-HF-O PVC UL/CSA Flexible Cable, 1 Cores, 16mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 675-061
- Mfr. Part No.:
- 69604
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,266.71
(exc. VAT)
€1,558.05
(inc. VAT)
- Ready to ship from 03 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,266.71 | €12.667 |
*price indicative
- RS Stock No.:
- 675-061
- Mfr. Part No.:
- 69604
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | HELUCHAIN SINGLE 602-HF-O PVC UL/CSA | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.5mm | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 10107, CSA-Std. C22.2 No. 210 - AWM I/II A/B, in align<BR/>ment with DIN VDE 0285-525-2-31 / DIN EN 50525-2-31, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 16mm² | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series HELUCHAIN SINGLE 602-HF-O PVC UL/CSA | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.5mm | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 10107, CSA-Std. C22.2 No. 210 - AWM I/II A/B, in align<BR/>ment with DIN VDE 0285-525-2-31 / DIN EN 50525-2-31, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 16mm² | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel Single 602-HF-J PVC Connection Cable 16mm² Black Polyvinyl Chloride Sheath
- Helukabel NSHXAFÖ 1.8/3 k Flexible Cable 16mm² Black Polymer Sheath
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel PURO-J-HF Cable 16mm² Grey Polyurethane Sheath
- Lapp Olflex Chain 809 Control Cable 16mm² 6 AWG Black Polyvinyl Chloride Sheath
- AXINDUS H01N2-E Multi-Core Industrial Cable 16mm² 5 AWG 100 m, Black Elastomer Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
