Helukabel PURO-J-HF Cable, 1 Cores, 16mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-051
- Mfr. Part No.:
- 15655
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,300.99
(exc. VAT)
€1,600.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,300.99 | €13.01 |
*price indicative
- RS Stock No.:
- 675-051
- Mfr. Part No.:
- 15655
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-J-HF | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 16mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-J-HF | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 16mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for demanding outdoor applications, showcasing exceptional oil resistance thanks to its high-quality PVC core insulation. This cable is specifically designed for use in drag chain systems, ensuring reliable performance in environments that require resilience against wear and tear. Its robust construction meets DIN and EN standards, promising enhanced durability while maintaining flexibility at temperatures ranging from -40°C to +80°C. This makes it an Ideal choice for machinery, tool manufacturing, and steelworks where both performance and robustness are required. With features that resist oil, UV radiation, ozone, and various environmental factors, this cable ensures a long service life in the most challenging conditions.
Highly abrasion-resistant and notch-resistant for enhanced durability
Flexible at temperatures as low as -40°C and fixed at up to 80°C
Oil resistant material complies with DIN VDE standards for extensive compatibility
Copper wire construction ensures efficient conductivity and performance
Core identification facilitates easy installation and maintenance
UV and weather-resistant design enhances longevity in outdoor installations
Available with up to 50 cores, catering to diverse applications
Lightweight structure optimally suited for drag chain systems
Fleece-wrapped layers improve mechanical protection
Related links
- Helukabel PURO-J-HF Cable 6mm² Grey Polyurethane Sheath
- Helukabel PURO-J-HF Cable 10mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
