Helukabel NSHXAFÖ 1.8/3 k Flexible Cable, 1 Cores, 16mm², Unscreened, Black Polymer Sheath
- RS Stock No.:
- 675-445
- Mfr. Part No.:
- 38522
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,561.55
(exc. VAT)
€1,920.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,561.55 | €15.616 |
*price indicative
- RS Stock No.:
- 675-445
- Mfr. Part No.:
- 38522
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | NSHXAFÖ 1.8/3 k | |
| Product Type | Flexible Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13mm | |
| Voltage | 1.8kV, 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, E DIN VDE 0250-606, VDE | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 16mm² | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series NSHXAFÖ 1.8/3 k | ||
Product Type Flexible Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13mm | ||
Voltage 1.8kV, 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, E DIN VDE 0250-606, VDE | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 16mm² | ||
- COO (Country of Origin):
- DE
The Helukabel rubber sheathed single core cable designed for high-performance applications in rail vehicles, buses, and dry environments. This versatile cable ensures maximum safety with its short-circuit and earth-fault resistant properties, functioning effectively in switchgear and distribution boards up to 1000 V. Engineered to withstand mechanical stress, the copper wire is finely stranded and insulated with high-quality rubber, ensuring durability and reliability in demanding conditions. With a significant temperature range, this cable is suitable for various installations, making it an Ideal choice for professionals seeking robust electrical solutions.
Resistant to oil enhancing longevity in challenging environments
Halogen-free construction ensures minimal toxic emissions during combustion
Flexible temperature operation from -25°C to +70°C enhances usability
Fixed applications can withstand temperatures up to +90°C
Flame-retardant properties provide essential safety in case of fire
Low smoke density contributes to improved visibility during emergencies
The cable's structure accommodates flexibility VITAL for moving parts
Designed for use in pipes and installation ducts ensuring versatility
Minimum bending radius optimises installation convenience and safety
Constructed from high-quality materials in compliance with stringent standards
Related links
- Helukabel HELUCHAIN SINGLE 602-HF-O PVC UL/CSA Flexible Cable 16mm² Black Polyvinyl Chloride
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel Single 602-HF-J PVC Connection Cable 16mm² Black Polyvinyl Chloride Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 2.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 1.5mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 4mm² Black Polymer Sheath
- Helukabel NSHXAFO Cable 6mm² Black Polymer Sheath
