Helukabel MEGAFLEX 500-C Cable, 12 Cores, 0.5mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,229.20

(exc. VAT)

€1,511.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,229.20€12.292

*price indicative

RS Stock No.:
675-062
Mfr. Part No.:
13510
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

10.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Oil resistant and highly flame retardant cable specifically designed for versatile applications in harsh environments. This cable not only excels in mechanical durability but also adheres to EMC regulations, making it a preferred choice for sensitive electronic installations. With its Halogen free construction, it meets stringent safety standards while ensuring optimal performance in extreme temperatures, ranging from -40°C to +80°C for fixed installations and -30°C to +80°C for flexible use. This makes it suitable for demanding tasks in sectors such as HVAC, renewable energy, and machine construction, ensuring reliability and safety across various installations.

Oil-resistant construction guarantees longevity even in challenging environments

Halogen free material enhances safety and reduces toxic emissions in case of fire

Designed for high flexibility, suitable for non-recurring movements without strain

Temperature resilience from -40°C to +80°C for fixed and -30°C to +80°C for flexible applications

Braided screen of tinned copper improves electromagnetic compatibility

Minimum bending radius of 10x the outer diameter ensures easy installation

Suitable for both dry and wet environments, extending usability outdoors

Copper wiring offers excellent conductivity and mechanical strength

Optimised EMC properties for sensitive electronic applications in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy